Amphenol Socapex MHDAS Series Straight PCB PCB Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 50 units)*

MYR14,805.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
50 - 50MYR296.117MYR14,805.85
100 - 150MYR289.602MYR14,480.10
200 +MYR284.273MYR14,213.65

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
206-9527
Mfr. Part No.:
MHDAS2M008GE01
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Header

Series

MHDAS

Pitch

1.27mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Crimp

Row Pitch

1.27mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

260°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750 V

COO (Country of Origin):
FR
The Amphenol's male micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 008 contact which used 28 to 30AWG of wire size and jackscrew for harness of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links