WAGO, 2.5mm Pitch, MCS, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination, 733-136
- RS Stock No.:
- 189-6379
- Mfr. Part No.:
- 733-136
- Manufacturer:
- WAGO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR44.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | MYR8.972 | MYR44.86 |
| 125 - 370 | MYR8.782 | MYR43.91 |
| 375 - 995 | MYR8.51 | MYR42.55 |
| 1000 - 1995 | MYR8.302 | MYR41.51 |
| 2000 + | MYR8.122 | MYR40.61 |
*price indicative
- RS Stock No.:
- 189-6379
- Mfr. Part No.:
- 733-136
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Series | MCS | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 4.0A | |
| Colour | Light Grey | |
| Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Series MCS | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 4.0A | ||
Colour Light Grey | ||
Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
WAGO MCS Series Pluggable Terminal Block, 4.0A, Screw Termination - 733-136
This pluggable terminal block by WAGO with a straight body orientation, reliable and versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. With its top notch features and high quality construction, this terminal block ensures seamless connectivity and efficient operation in any setup.
Features & Benefits
• Through hole mounting for secure and stable installation
• Solder termination method for durable and long lasting connections
• 4.0A Current rating to handle moderate power requirements efficiently
• Header type terminal block for easy integration into existing systems
• 2.5mm pitch for precise and accurate connections
• 6 contacts, 1 Row configuration for flexible and compact setups
• Solder termination method for durable and long lasting connections
• 4.0A Current rating to handle moderate power requirements efficiently
• Header type terminal block for easy integration into existing systems
• 2.5mm pitch for precise and accurate connections
• 6 contacts, 1 Row configuration for flexible and compact setups
Applications
• Ideal for use in control panels for automation systems
• Suitable for power distribution applications in electrical setups
• Perfect for connecting components in electronic circuits efficiently
• Suitable for power distribution applications in electrical setups
• Perfect for connecting components in electronic circuits efficiently
Can it handle high power requirements effectively?
Yes, this pluggable terminal block is designed to efficiently handle moderate power requirements with ease.
Is it suitable for compact setups with limited space?
Yes, the 6 contacts, 1 row configuration of this terminal block makes it perfect for compact setups where space is limited.
Will it ensure secure and stable connections in my control panel?
Yes, the through hole mounting feature of this terminal block ensures secure and stable installation in control panels for reliable connections.
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.
Reliable cage clamp technology
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm

