Hirose DF13 Series Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 12 units)*

MYR22.572

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 - 12MYR1.881MYR22.57
24 - 24MYR1.816MYR21.79
36 +MYR1.725MYR20.70

*price indicative

RS Stock No.:
188-6407
Mfr. Part No.:
DF13C-3P-1.25V(76)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF13

Current

1A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-35°C

Row Pitch

1.25mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150 V

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links