Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
PCB Connectors & Wire Housings
/
PCB Headers
Hirose DF13 Series Right Angle Surface Mount PCB Header, 12 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
RS Stock No.:
188-5798
Mfr. Part No.:
DF13A-12P-1.25H(76)
Manufacturer:
Hirose
View all PCB Headers
Discontinued product
RS Stock No.:
188-5798
Mfr. Part No.:
DF13A-12P-1.25H(76)
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet DF13A-12P-1.25H(76)
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Attribute
Value
Series
DF13
Pitch
1.25mm
Number of Contacts
12
Number of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
1.0A
Voltage Rating
29.9 V , 150.0 V ac