Hirose HNC Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR21.00

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR2.10MYR21.00

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
184-6423
Mfr. Part No.:
HNC2-2.5P-2DS(02)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HNC

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250 V

COO (Country of Origin):
JP
2.5mm Pitch Connector for Discrete Wire Connection

Full Lock Mechanism

Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm

Mechanism to Prevent Mis-insertion

Tin Plating and Gold Plating Variation

Full Lock Mechanism The connector is equipped with the full lock mechanism so as not be removed, unless locks are reset on both sides. This mechanism is activated effectively to prevent extraction by cable hooking or other causes.

Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm

Mechanism to Prevent Mis-insertion This thin type connector is equipped with the mechanism to prevent mis- insertion.

Tin Plating and Gold Plating Variation Two kinds of tin plating and gold plating types are available, and can be chosen according to application. The tin plating is also set to a light operating touch.

Applications

Various business equipment, financial terminals

Related links