Amphenol ICC Metral Series Straight Through Hole Backplane Connector, 96 Contact(s), 2.0mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 182-2237
- Mfr. Part No.:
- 70234-111LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2237
- Mfr. Part No.:
- 70234-111LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body.
Specifications
Attribute | Value |
---|---|
Series | Metral |
Pitch | 2.0mm |
Number of Contacts | 96 |
Number of Rows | 4 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Press Fit |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.5A |
Series Number | 70234 |
Tail Pin Length | 4.3mm |
Mating Pin Length | 5.0mm |