WAGO, 5.08mm Pitch, MCS, 6 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination, 231-536

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR47.61

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 120MYR9.522MYR47.61
125 - 370MYR9.322MYR46.61
375 - 995MYR9.042MYR45.21
1000 - 1995MYR8.82MYR44.10
2000 +MYR8.628MYR43.14

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
181-4787
Mfr. Part No.:
231-536
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pluggable Terminal Block Type

Header

Number of Contacts

6

Pitch

5.08mm

Series

MCS

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

630 V

Colour

Orange

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

COO (Country of Origin):
CN

WAGO MCS Series Pluggable Terminal Block, 12.0A, 630.0V - 231-536


This WAGO pluggable terminal block is a versatile and reliable solution for various industries. With its copper alloy connector and 12A terminal block capacity, this product offers exceptional performance and durability. It is designed to meet the needs of automation, electronics, electrical, and mechanical applications.

Features & Benefits


• Copper Alloy connector for reliable conductivity
• 12A terminal block capacity for high power applications
• Through hole mounting for easy installation
• Solder termination ensures a secure connection
• Right angle connector for flexible orientation

Applications


• Ideal for automation systems requiring high current handling
• Suitable for electronic devices with tight space constraints
• Perfect for electrical panels that need secure connections

Can it handle high current applications?


Yes, the WAGO pluggable terminal block is designed to handle up to 12A of current.

Will it work for tight space installations?


Yes, the right angle connector allows for flexible mounting in compact spaces.

Is it suitable for automation systems?


The pluggable terminal block is perfect for automation applications due to its reliable solder termination.