WAGO, 5.08mm Pitch, MCS, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination, 231-533

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR64.75

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 240MYR6.475MYR64.75
250 - 740MYR6.339MYR63.39
750 - 1990MYR6.146MYR61.46
2000 - 3990MYR5.995MYR59.95
4000 +MYR5.862MYR58.62

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
181-4709
Mfr. Part No.:
231-533
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pluggable Terminal Block Type

Header

Number of Contacts

3

Pitch

5.08mm

Series

MCS

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

630 V

Colour

Orange

Material

Polyamide

Contact Material

Copper Alloy

Contact Plating

Tin

WAGO MCS Series Pluggable Terminal Block, 12.0A, 630.0V - 231-533


This pluggable terminal block by WAGO is designed to provide efficient and reliable electrical connections in various automation, electronics, electrical, and mechanical applications. With a right angle body orientation and a current rating of 12.0A, this terminal block is a versatile solution for your wiring needs.

Features & Benefits


• Copper alloy contacts for excellent conductivity
• Through hole mounting type for easy installation
• Header type terminal block for secure connections
• Solder termination method for durable wiring
• Voltage rating of 630.0V to handle high power applications

Applications


• Ideal for use in control panels
• Suitable for Industrial automation systems
• Perfect for HVAC equipment wiring
• Can be used in lighting fixtures

Can it be used in outdoor applications?


Yes, the pluggable terminal block is suitable for outdoor use due to its durable construction.

Will it work with different wire gauges?


The terminal block can accommodate various wire gauges for flexibility in wiring applications.

Is it suitable for high-voltage applications?


Yes, with a voltage rating of 630V, this terminal block is suitable for high-power applications.

Related links