- RS Stock No.:
- 177-4563
- Mfr. Part No.:
- SM16B-SURS-TF (LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 177-4563
- Mfr. Part No.:
- SM16B-SURS-TF (LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The worlds first 0.8 mm pitch wire to abroad insulation displacement connector, side entry type is only 3.9 mm depth and 1.75 mm height after mounting on the pc board, and top entry type is only 2.2 mm depth and 3.9MM height. compared to the conventional 1.0 mm pitch ssr connector, occupation space on the board is reduced by 34%
3 point grip construction
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SUR |
Pitch | 0.8mm |
Number of Contacts | 16 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | PCB Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Copper |
Current Rating | 200.0mA |
Tail Pin Length | 0.45mm |
Voltage Rating | 30.0 V |