Hirose HIF6 Series Right Angle Through Hole PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7327
- Mfr. Part No.:
- HIF6-100PA-1.27DS(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 176-7327
- Mfr. Part No.:
- HIF6-100PA-1.27DS(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Product Variation:
The connection method is available with the board to board type and insulation displacement type.
Broad applications:
HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used. (Fig.1)
Applicable Cables:
The applicable cable is a (UL2651) 28 AWG flat cable (7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)
Mis-insertion Preventive Structure:
The mis-insertion preventive guide prevents mis-insertion.
The connection method is available with the board to board type and insulation displacement type.
Broad applications:
HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used. (Fig.1)
Applicable Cables:
The applicable cable is a (UL2651) 28 AWG flat cable (7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)
Mis-insertion Preventive Structure:
The mis-insertion preventive guide prevents mis-insertion.
Specifications
Attribute | Value |
---|---|
Series | HIF6 |
Pitch | 1.27mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 500.0mA |
Mating Pin Length | 5.5mm |
Voltage Rating | 125.0 V , 250.0 V dc, 300.0 V ac |