- RS Stock No.:
- 175-5447
- Mfr. Part No.:
- B34B-XADSS-N-A (LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 175-5447
- Mfr. Part No.:
- B34B-XADSS-N-A (LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | XAD |
Pitch | 2.5mm |
Number of Contacts | 34 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Copper, Tin |
Contact Material | Copper Alloy |
Series Number | B34B |
Current Rating | 3.0A |
Tail Pin Length | 3.5mm |
Voltage Rating | 250.0 V , 1000.0 V ac |