Wurth Elektronik 7015B Series Straight Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 172-5309
- Mfr. Part No.:
- 691701510002B
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 172-5309
- Mfr. Part No.:
- 691701510002B
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 7015 B Series 5.08mm Pitch PCB Terminal Block Closed Header Connectors
WR-TBL 7015 B Series 5.08mm pitch terminal block closed header connectors made from black UL94-V0 LCP. These WR-TBL 7015 B Series 5.08mm pitch terminal block shrouded headers are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | 7015B |
Pitch | 5.08mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |
Gender | Male |