TE Connectivity Buchanan Series PCB Header, 2-Contact, 5mm Pitch, Panel Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-5243
- Mfr. Part No.:
- 282822-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5243
- Mfr. Part No.:
- 282822-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity TERMI-BLOK 5.0mm Open End Stacking Header PCB Terminal Blocks
TERMI-BLOK 5.0mm PCB mount open end stacking terminal block header connectors. These TERMI-BLOK 5.0mm PCB mount terminal block headers are vertical moutning and are made from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Panel Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | Buchanan |
Depth | 12mm |
Material | Polyamide |
Length | 10mm |
Width | 8.35mm |