TE Connectivity 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 164-1941
- Mfr. Part No.:
- 284512-2
- Manufacturer:
- TE Connectivity
600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 300)
MYR1.921
Units | Per Unit | Per Box* |
300 - 1200 | MYR1.921 | MYR576.30 |
1500 + | MYR1.729 | MYR518.70 |
*price indicative |
- RS Stock No.:
- 164-1941
- Mfr. Part No.:
- 284512-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm right angle mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 11.0A |
Voltage Rating | 300.0 V |
Contact Material | Phosphor Bronze |