Stelvio Kontek 47397501 Series Straight Through Hole Pin Header, 80 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 163-1480
- Mfr. Part No.:
- 4739750180440
- Manufacturer:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 163-1480
- Mfr. Part No.:
- 4739750180440
- Manufacturer:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
Interkon Dual Row Straight Strip Headers
Dual row straight through-hole strips divisible to the desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Series | 47397501 |
Pitch | 2.54mm |
Number of Contacts | 80 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 6.0mm |