- RS Stock No.:
- 144-2266
- Mfr. Part No.:
- DF58-4P-1.2V(21)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 144-2266
- Mfr. Part No.:
- DF58-4P-1.2V(21)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply
Small-sized, low profile connector
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Specifications
Attribute | Value |
---|---|
Series | DF58 |
Pitch | 1.2mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Series Number | 58 |
Current Rating | 2.0A |
Voltage Rating | 100.0 V |