Hirose FX2 Series Straight Through Hole PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-1692
- Mfr. Part No.:
- FX2CA2-100P-1.27DSAL(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1692
- Mfr. Part No.:
- FX2CA2-100P-1.27DSAL(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX2 Series Board to Board Header
Features and Benefits
• One touch operation
• Board to board type
• Board to board type
Applications:
• Computers
• Peripheral equipment
• Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Specifications
Attribute | Value |
---|---|
Series | FX2 |
Pitch | 1.27mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 500.0mA |
Voltage Rating | 125.0 V |