Molex 42375 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 684-448
- Mfr. Part No.:
- 22-28-4025
- Manufacturer:
- Molex
N
Subtotal (1 bag of 2000 units)*
MYR1,421.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,421.40 | MYR0.711 |
*price indicative
- RS Stock No.:
- 684-448
- Mfr. Part No.:
- 22-28-4025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500 V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed for versatile connectivity in PCB applications. Ideal for board-to-board and wire-to-board solutions, this vertical header features a robust construction with a mating pin length of 7.49mm and provides a reliable interface for two circuits. Building on a legacy of innovation, its selective gold plating ensures excellent electrical conductivity, making it suitable for demanding environments while maintaining operational efficiency. The product is compliant with industry standards, ensuring reliability and safety in electronic assemblies.
Active status ensures availability for immediate applications
Compact design with vertical orientation maximises layout efficiency
Durable construction supports up to 100 mating cycles for longevity
Black high temperature thermoplastic resin offers enhanced flammability resistance
Brass metal components with tin termination plating for reliable connections
Breakaway feature for easy disconnection when necessary, promoting user convenience
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded

