Molex 43650 Series Vertical Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-901
- Mfr. Part No.:
- 436500320
- Manufacturer:
- Molex
N
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR43.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR43.94 | MYR8.788 |
| 5 - 9 | MYR40.42 | MYR8.084 |
| 10 + | MYR36.44 | MYR7.288 |
*price indicative
- RS Stock No.:
- 665-901
- Mfr. Part No.:
- 436500320
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is designed for efficient power transmission and seamless wire-to-board connections. This innovative component features a 3.00mm pitch and accommodates three circuits, ensuring secure and reliable connectivity for various applications. Crafted with a high-temperature thermoplastic resin and equipped with a PCB press-fit metal retention clip, it provides superior durability and performance under demanding conditions. Compliance with rigorous safety standards, including glow-wire capability, further enhances its reliability in critical applications. Ideal for those seeking quality and performance in PCB headers, the Micro-Fit 3.0 guarantees operational integrity and longevity in any design.
Compatible with various off-the-shelf cable assemblies for enhanced versatility
Optimized for use in high-temperature environments, supporting a wide operating range of -40° to +125°C
Featuring PCB retention and locator functionality for secure mounting
Constructed with gold-plated contacts for superior conductivity
Designed for through-hole kinked pin termination, facilitating secure soldering
Optimized for use in high-temperature environments, supporting a wide operating range of -40° to +125°C
Featuring PCB retention and locator functionality for secure mounting
Constructed with gold-plated contacts for superior conductivity
Designed for through-hole kinked pin termination, facilitating secure soldering
Related links
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded

