Molex 105314 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N
Bulk discount available

Subtotal (1 pack of 2 units)*

MYR35.66

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 - 9MYR35.66MYR17.83
10 - 24MYR32.79MYR16.395
25 +MYR29.60MYR14.80

*price indicative

RS Stock No.:
665-764
Mfr. Part No.:
1053141210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105314

Product Type

PCB Header

Current

7.5A

Pitch

2.5mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Molex Nano fit right-angle header is designed to efficiently facilitate reliable connections in power and wire-to-board applications. Featuring a dual row configuration with 10 circuits and a pitch of 2.50mm, this connector is tailored for through-hole assembly, ensuring robust performance and ease of installation. With a Durable construction including a black resin and gold plating on contact surfaces, it supports optimal conductivity and durability. The glow-wire capable design meets stringent safety standards, making it an Ideal choice for various electronic units. Whether in consumer electronics or industrial machinery, this product stands out for its reliability and versatility, delivering optimal performance in demanding environments.

10 circuits and a 2.50mm pitch for efficient connectivity
Through hole termination style ensures secure and reliable installation
Glow-wire capability adheres to stringent safety standards
Engagement features such as keying and locking enhance connection fidelity
Supports operating temperatures from -40° to +125°C to suit various environments
Compatible with Nano-Fit receptacle housing for versatile connection options
Low-halogen and REACH compliant ensuring minimal environmental impact

Related links