Molex Surface PCB Header, 2.5 mm Pitch
- RS Stock No.:
- 533-233
- Mfr. Part No.:
- 1054311102
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR47.96
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR47.96 | MYR9.592 |
| 5 - 9 | MYR44.12 | MYR8.824 |
| 10 + | MYR39.82 | MYR7.964 |
*price indicative
- RS Stock No.:
- 533-233
- Mfr. Part No.:
- 1054311102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Voltage | 250 V | |
| Distrelec Product Id | 304-65-490 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Voltage 250 V | ||
Distrelec Product Id 304-65-490 | ||
- COO (Country of Origin):
- CN
Related links
- Molex Surface PCB Header, 2.5 mm Pitch
- Phoenix Contact Surface PCB Header 2.5 mm Pitch, 1 Row
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded

