TE Connectivity AMP Mini CT Series Vertical Surface Mount PCB Header, 3 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 482-047
- Mfr. Part No.:
- 292231-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
MYR4,636.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | MYR4,636.48 | MYR9.273 |
*price indicative
- RS Stock No.:
- 482-047
- Mfr. Part No.:
- 292231-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Pitch | 1.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Pitch 1.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connector designed for wire-to-board applications, particularly in vertical mounting orientations. This product excels in ensuring reliable electrical connections with its fully shrouded design and surface mount functionality. Its compact 3-position arrangement with a 1.5 mm centreline offers efficient space utilisation without compromising performance. Engineered to meet high-quality standards, this connector features a durable nylon housing and brass contacts that resonate with todays demanding applications. Its ability to operate within a temperature range of -30 to 105 °C makes it suitable for diverse environments. Enhanced by a meticulous tin plating, it guarantees excellent conductivity and prolonged service life, reinforcing its position as an optimal component choice for various electronic devices.
Designed for high reliability in wire to board connections
Compact footprint allows flexible PCB layouts
Fully shrouded design enhances contact protection
Nylon housing ensures durability and resistance to harsh conditions
Tin plated contacts provide superior conductivity
Compatible with pick and place assembly for efficient manufacturing
Meets stringent industry standards for safety and performance
Ideal for both commercial and industrial applications

