TE Connectivity MATE-N-LOK Series Vertical PCB Mount PCB Header, 12 Contact(s), 6.35mm Pitch, 3 Row(s), Shrouded
- RS Stock No.:
- 481-710
- Mfr. Part No.:
- 350991-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 168 units)*
MYR1,272.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,272.10 | MYR7.572 |
*price indicative
- RS Stock No.:
- 481-710
- Mfr. Part No.:
- 350991-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a meticulously engineered connector designed for vertical wire-to-board applications. This versatile component optimally supports 12 positions, providing reliability and ease of use in demanding electronic environments. With its fully shrouded design, this connector ensures enhanced protection against accidental disconnections and environmental factors, all while maintaining simplified assembly and alignment. The 6.35 mm centreline allows for efficient space utilisation on PCBs. The header is compatible with various connectors, facilitating seamless integration into existing systems, and meets rigorous industry standards for safety and performance, making it a preferred choice for engineers looking for quality and reliability in electrical connections.
Designed for vertical PCB mount orientation for streamlined installation
Incorporates locking tabs for added security during operation
Utilises high-performance nylon housing material, ensuring durability
Conducts power efficiently, rated for up to 12 A current load
Facilitates through-hole soldering for robust mechanical stability
Environmentally conscious design adheres to EU RoHS and REACH compliance
Low halogen content assures safer disposal and environmental impact
Offers a wide operating temperature range to suit diverse applications
Easily adaptable with multiple connector housing options in the series

