TE Connectivity MTA 100 Series Cable Mount Housing Receptacle, 8 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 479-915
- Mfr. Part No.:
- 3-641241-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
MYR999.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | MYR999.58 | MYR16.66 |
*price indicative
- RS Stock No.:
- 479-915
- Mfr. Part No.:
- 3-641241-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for insulation displacement connection in wire-to-board applications, ideal for MTA 100 configurations. With its reliable receptacle design, this connector ensures secure connectivity in various environments while maintaining the flexibility required for complex circuitry. It features a robust construction that allows for a wide operating temperature range, making it suitable for industrial and electronic applications alike. The connector supports easy termination to stranded wire types and features a finely engineered mating alignment without interference, which simplifies installation and enhances performance. Experience the benefits of precision engineering with a product designed to meet high standards of compliance and safety, making it an excellent choice for your connectivity needs.
Connector system tailored for reliable wire-to-board connections
Mates securely without the need for mating alignment
Capable of withstanding operating temperatures from -55 to 105 °C
Constructed from durable nylon material for long-lasting performance
Features a locking ramp for enhanced mating retention
Integrates nickel and gold flash contacts for superior conductivity
Exceeds industry compliance standards for safety and reliability
Conveniently packaged to meet bulk distribution needs

