TE Connectivity Economy Power II Series Cable Mount PCB Header, 3.96mm Pitch, 1 Row(s)
- RS Stock No.:
- 478-414
- Mfr. Part No.:
- 2132813-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
MYR1,044.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,044.96 | MYR0.871 |
*price indicative
- RS Stock No.:
- 478-414
- Mfr. Part No.:
- 2132813-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power II | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power II | ||
Pitch 3.96mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector is expertly designed for wire-to-board applications, showcasing exceptional durability and reliability. Made from high-quality nylon materials, this product not only adheres to the stringent UL 94V-0 flammability standards, but is also engineered to withstand operating temperatures ranging from -55 to 105 °C. With its 2-position configuration, it allows for efficient power and signal transmission. The connector's innovative latch and locking latch design ensures secure mating retention, providing peace of mind in critical applications. This versatile component is an ideal solution for a diverse range of electronic projects, maintaining high performance in demanding environments.
Compatible with Economy Power II series for seamless integration
Supports cable mount assembly for flexible installation options
Inline contact layout enhances ease of use
No strain relief required, simplifying installation processes
Low halogen content reduces environmental impact
Packaging quantity of 1000 promotes cost-efficient sourcing
Crimp termination method provides a secure connection
Connector width of 13.3 mm allows for compact arrangements
Centerline pitch of 3.96 mm optimises space utilisation
Meets EU RoHS and REACH compliance for safe environmental practices

