TE Connectivity MTA 156 Series Straight Cable Mount PCB Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 475-910
- Mfr. Part No.:
- 3-644465-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
MYR1,405.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,405.62 | MYR2.811 |
*price indicative
- RS Stock No.:
- 475-910
- Mfr. Part No.:
- 3-644465-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed to provide robust connectivity solutions in wire-to-board applications. Featuring a reliable connector assembly, it is optimised for easy integration into various electronic devices. With its three-position configuration, this connector not only ensures efficient power transfer but also maintains signal integrity. Crafted from durable materials, the connector withstands demanding operational conditions, making it ideal for both commercial and industrial environments. The connector's design incorporates polarising tabs and locking mechanisms, ensuring secure mating and minimising the risk of accidental disconnection. Additionally, it supports a wide operating temperature range, showcasing its versatility across diverse applications.
Three-position configuration enhances wiring efficiency
Made from high-quality nylon for durability and performance
Features a 90° cable exit angle for flexible installation options
Employs a strain relief mechanism to ensure secure connections
Offers low-halogen material composition for environmental compliance
Equipped with a matte finish on the contact mating area for improved performance

