ITW Pancon MAS-CON ML Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 473-559
- Mfr. Part No.:
- MLAS100-10/RS
- Manufacturer:
- ITW Pancon
Discontinued product
- RS Stock No.:
- 473-559
- Mfr. Part No.:
- MLAS100-10/RS
- Manufacturer:
- ITW Pancon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PCB Headers
10 way headers in polyester to UL94V-0 with snap to length available on unshrouded version
Tin plated copper alloy square posts 0.1in (0.64mm), 0.156in (1.14mm)
Tin plated copper alloy square posts 0.1in (0.64mm), 0.156in (1.14mm)
Approvals
UL recognised, CSA certified
Approvals
UL Recognised; CSA Certified
2.54/3.96mm Discrete Wire IDT
This IDC system offers a quick and effective method of terminating discrete wire to PCBs.
Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Specifications
Attribute | Value |
---|---|
Series | MAS-CON ML |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |