TE Connectivity MTA 156 Series Right Angle Board Mount PCB Header, 10 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded,
- RS Stock No.:
- 472-825
- Mfr. Part No.:
- 1-640387-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
MYR4,616.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,616.48 | MYR23.082 |
*price indicative
- RS Stock No.:
- 472-825
- Mfr. Part No.:
- 1-640387-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded, Unshrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded, Unshrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections, making it an essential component for various applications. With its right angle configuration and 10 positions, it optimises space while ensuring reliable electrical performance. This header is constructed with partially shrouded features for enhanced protection and ease of use, catering specifically to PCB assembly needs. The products robust design is complemented by advanced plating materials, ensuring outstanding durability and conductivity. It is well-suited for applications requiring high voltage capabilities, all while maintaining a compact footprint on the circuit board. Choose this efficient solution for demanding electronic environments, ensuring seamless integration and connectivity across your projects.
Right angle orientation simplifies installation in tight spaces
Partially shrouded design enhances component protection
Utilises a natural housing colour for visual compliance
Compatible with through-hole soldering methods for reliable attachment
Designed to support high voltage operations, up to 600 VAC
Thermoplastic polyester housing offers long-lasting endurance
Friction lock feature ensures a secure mating connection
Nickel underplating enhances corrosion resistance for extended use
Specifically tailored for wire-to-board applications, promoting versatility
Recommended for use with various PCB thicknesses, accommodating various designs

