TE Connectivity CHAMP Series Right Angle Board Mount PCB Header, 120 Contact(s), 1.27mm Pitch, Shrouded
- RS Stock No.:
- 471-478
- Mfr. Part No.:
- 1-1734037-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
MYR1,169.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,169.88 | MYR38.996 |
*price indicative
- RS Stock No.:
- 471-478
- Mfr. Part No.:
- 1-1734037-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is designed to facilitate seamless connectivity in board-to-board applications. With a right-angle orientation and a compact footprint, this connector accommodates up to 120 positions, ensuring efficient space utilization on the printed circuit board. Its robust construction features gold flash plating over tin, providing excellent conductivity and reliability. Crafted from high-quality materials, the receptacle offers enhanced durability and performance across various operating conditions. This solder-through-hole connector is especially suitable for high-density applications, making it a versatile choice for both industrial and consumer electronics. Engineered to meet stringent industry standards, it guarantees longevity and safety in electronic assemblies.
Supports a board-to-board connection to enhance design flexibility
Utilizes gold flash plating for superior electrical performance
Offers a right-angle configuration to optimize space on PCBs
Built for reliability in demanding environments with a high operating temperature range
Designed with a polarized mating alignment feature to ensure correct connections
Compact design simplifies assembly processes in high-density applications
Compliant with EU RoHS and REACH regulations for environmentally conscious manufacturing
Utilizes through-hole soldering for strong mechanical attachment

