TE Connectivity MTA 100 Series Vertical PCB Mount PCB Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 471-289
- Mfr. Part No.:
- 1-644487-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
MYR904.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR904.91 | MYR22.623 |
*price indicative
- RS Stock No.:
- 471-289
- Mfr. Part No.:
- 1-644487-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header offers a robust and efficient solution for vertical wire-to-board connections, enhancing the reliability of your electronic assemblies. Engineered for seamless integration, this fully shrouded connector is designed with precision to accommodate 14 positions, facilitating optimal signal routing while maintaining a compact form factor. Made from durable polyester material, it ensures longevity even in demanding environments, with an impressive operating temperature range of -55 to 105 °C. The connectors sophisticated design includes friction lock mating retention for secure connections, along with nickel and gold plating that enhances conductivity and resistance to wear. This versatile component is not only ideal for PCB applications but also complies with industry standards, making it a trusted choice for professionals.
Provides a sturdy connection with polarised alignment features
Meets stringent industry approvals for enhanced reliability
Designed for effective signal transmission in various applications
Utilises gold-plated contacts for superior electrical performance
Compatible with a wide range of connector covers and accessories
Facilitates quick installation with through-hole solder termination
Features black housing for improved aesthetic appeal and identification

