TE Connectivity CHAMP .050 Series I Series Vertical Board Mount PCB Header, 80 Contact(s), 1.27mm Pitch, 1 Row(s),
- RS Stock No.:
- 469-675
- Mfr. Part No.:
- 5176372-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
MYR1,282.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | MYR1,282.07 | MYR85.471 |
*price indicative
- RS Stock No.:
- 469-675
- Mfr. Part No.:
- 5176372-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP .050 Series I | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP .050 Series I | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle is meticulously designed for vertical, board-to-board applications, providing unparalleled reliability in compact spaces. Renowned for its robustness, the receptacle accommodates up to 80 positions with a 1.27 mm centreline, making it an ideal choice for dense circuit designs. The high-quality gold-plated contacts ensure exceptional conductivity and durability, while the through-hole solder termination method guarantees a secure connection during assembly. Built with nylon glass-filled housing, this component is not only lightweight but also offers superior thermal stability, capable of withstanding temperatures ranging from -55 to 85 °C. This product exemplifies innovation in connector technology, embodying seamless integration with your electronic systems while offering ease in handling and assembly.
Utilises a square contact shape for enhanced reliability in electrical connections
Employs robust nylon housing for added durability and heat resistance
Meets strict UL flammability standards for safety assurance
Provides compliance with multiple environmental directives, assuring eco-friendly use
Offers a tray packaging method for efficient bulk handling and logistics
Designed to cater to a variety of applications, reinforcing versatility

