Molex 219116 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR51.15

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 - 4MYR51.15MYR10.23
5 - 9MYR47.08MYR9.416
10 +MYR42.48MYR8.496

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
309-285
Mfr. Part No.:
2191160161
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

219116

Pitch

3mm

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex Micro-Fit+ PCIe CEM5 right angle header features a 3.00mm pitch with a dual row configuration and 16 circuits (12 power and 4 signal). It is plated with matte tin for enhanced durability and electrical performance. The black colored header is designed for through hole mounting, ensuring secure and stable connections for both power and signal lines in PCIe applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links