RS PRO Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-149
- Manufacturer:
- RS PRO
N
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR11.61
FREE delivery for orders over RM 500.00
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR11.61 | MYR1.161 |
| 5 - 9 | MYR10.70 | MYR1.07 |
| 10 + | MYR9.65 | MYR0.965 |
*price indicative
- RS Stock No.:
- 147-149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch
The RS PRO PCB Header is a reliable and compact solution for connecting circuits on printed circuit boards. With a 2.5mm pitch and a 6-way top entry design, it ensures secure and efficient connections, making it ideal for various electronic applications.
Features and Benefits
2.5mm pitch: Provides precise spacing for reliable connections
Voltage rating of 250V: Suitable for a wide range of electrical applications
Current rating of 3.0A: Supports moderate current loads
Low mating force: Ensures easy and secure connections
Compact and slim design: Saves space on the PCB
6-way top entry: Facilitates straightforward installation
Applications
Commonly used in consumer electronics, telecommunications, and industrial equipment for secure and efficient circuit connections.
Additional Information
Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The header is shrouded for added protection and features a through-hole mount for secure attachment to the PCB.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded

