RS PRO Straight Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 147-123
- Manufacturer:
- RS PRO
N
Bulk discount available
Subtotal (1 bag of 5 units)*
MYR12.74
FREE delivery for orders over RM 500.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR12.74 | MYR2.548 |
| 5 - 9 | MYR11.68 | MYR2.336 |
| 10 + | MYR10.55 | MYR2.11 |
*price indicative
- RS Stock No.:
- 147-123
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 3.96mm Pitch, 8 Way
These RS PRO PCB Headers are designed for wire-to-board connections, offering a reliable solution for signal, power supply, or output circuit applications. With a compact size and secure locking contact, they ensure efficient and stable connections.
Features and Benefits
3.96mm pitch: Provides precise spacing for reliable connections
Voltage Rating: 250V: Suitable for various electrical applications
Current Rating: 7.0A: Supports high current flow for demanding applications
Low insertion force: Eases installation and reduces wear
Reliable contact: Ensures consistent electrical performance
8 Way Top Entry: Offers flexibility in design and application
Applications
Ideal for use in electronic devices, power supply circuits, and signal processing equipment. Suitable for industries such as telecommunications, consumer electronics, and industrial automation.
Additional Information
Contact Material: Brass, Tin Plated for enhanced conductivity and corrosion resistance
Shrouded design for added protection and alignment during mating
Through Hole Mount for secure and stable installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded

