RS PRO Straight Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 147-060
- Manufacturer:
- RS PRO
N
Bulk discount available
Subtotal (1 bag of 5 units)*
MYR9.50
FREE delivery for orders over RM 500.00
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR9.50 | MYR1.90 |
| 5 - 9 | MYR8.74 | MYR1.748 |
| 10 + | MYR7.91 | MYR1.582 |
*price indicative
- RS Stock No.:
- 147-060
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 3.96mm Pitch, 5 Way Top Entry
This RS PRO PCB Header is designed for wire-to-board connections, featuring a 3.96mm pitch and 5-way top entry. Ideal for signal, power supply, or output circuit applications, it offers a compact size with a secure locking mechanism for reliable performance.
Features and Benefits
3.96mm pitch: Ensures compatibility with standard PCB layouts
Voltage Rating: 250V: Suitable for various electrical applications
Current Rating: 7.0A: Supports high current flow
Low insertion force: Facilitates easy installation
Reliable contact: Ensures consistent electrical connectivity
5 Way Top Entry: Provides flexible connection options
Applications
Commonly used in electronic devices, power supply units, and signal processing equipment.
Additional Information
Contact Material: Brass, Tin Plated
Mounting Type: Through Hole Mount
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42891 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41662 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded

