Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5690
- Mfr. Part No.:
- 105415-0007
- Manufacturer:
- Molex
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 2000)
MYR0.882
Units | Per Unit | Per Bag* |
2000 - 2000 | MYR0.882 | MYR1,764.00 |
4000 - 6000 | MYR0.863 | MYR1,726.00 |
8000 + | MYR0.847 | MYR1,694.00 |
*price indicative |
- RS Stock No.:
- 200-5690
- Mfr. Part No.:
- 105415-0007
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to |
Series | 105415 Series |