- RS Stock No.:
- 886-3130
- Mfr. Part No.:
- 40-9809M
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3130
- Mfr. Part No.:
- 40-9809M
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
97 & 98 Series Thermoplastic D-Sub Connectors
Cinch Connectivity 97 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The 97 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount, Panel Mount |
Termination Method | Crimp |
Housing Material | Steel |
Length | 30.8mm |
Width | 17.95mm |
Depth | 12.6mm |
Dimensions | 30.8 x 17.95 x 12.6mm |
Series | 98 |
Contact Plating | Gold |