- RS Stock No.:
- 770-9215
- Mfr. Part No.:
- 12226-1100-00 PL
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 770-9215
- Mfr. Part No.:
- 12226-1100-00 PL
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206 .
Jacksocket Screws:
122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 0.8mm |
Current Rating | 500mA |
Length | 24.8mm |
Width | 11.5mm |
Depth | 5mm |
Dimensions | 24.8 x 11.5 x 5mm |
Series | SDR 122 |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |