- RS Stock No.:
- 864-9622
- Mfr. Part No.:
- 794196-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-9622
- Mfr. Part No.:
- 794196-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock numbers 720-2193, 717-6555 and 720-2244 typically. For mating connectors see stock numbers 680-2023, 680-2048 and 680-0843 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 4.14mm |
Gender | Male |
Series | Mini-Universal MATE-N-LOK II |
Body Orientation | Straight |
Length | 26.97mm |
Width | 17.25mm |
Housing Material | Nylon |