- RS Stock No.:
- 864-9619
- Mfr. Part No.:
- 54489-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-9619
- Mfr. Part No.:
- 54489-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Power Lock Series I Housings
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for these Power Lock Series I housings see stock number 756-0767.
TE Connectivity Power Lock Series I
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 7.92mm |
Gender | Female |
Series | Power Lock I |
Body Orientation | Straight |
Length | 52.33mm |
Width | 7.92mm |
Housing Material | Nylon |