- RS Stock No.:
- 842-8043
- Mfr. Part No.:
- 103648-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 842-8043
- Mfr. Part No.:
- 103648-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPMODU MTE 2.54mm Unloaded IDC Strip Form Receptacle Housings with Guide Ribs
A range of single row MTE IDC unloaded Receptacle Housings with 2.54mm centres. These MTE IDC Receptacle Housings are made from 94V-0 rated black thermoplastic and have moulded guide ribs to enable ganging with coupling shrouds of other connectors to form larger single or double row latching connectors. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MTE |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Termination Method | Crimp |