- RS Stock No.:
- 756-1114
- Mfr. Part No.:
- 200512-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 756-1114
- Mfr. Part No.:
- 200512-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Pitch | 29.209mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M |
For Use With | Pin Housing |
Body Orientation | Straight |
Length | 41.4mm |
Width | 14.22mm |
Housing Material | Glass Fibre Reinforced Phenolic Resin |