HARTING Fixing Rail for use with PCB Connector
- RS Stock No.:
- 229-8168
- Distrelec Article No.:
- 302-77-325
- Mfr. Part No.:
- 02095001022
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
MYR6.57
FREE delivery for orders over RM 500.00
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR6.57 |
| 10 - 99 | MYR6.29 |
| 100 + | MYR6.03 |
*price indicative
- RS Stock No.:
- 229-8168
- Distrelec Article No.:
- 302-77-325
- Mfr. Part No.:
- 02095001022
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Fixing Rail | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Fixing Rail | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- RO
The Harting har-modular fixing rail 42 x 2.54 mm dimension and It has 111.66 mm length.
Made up of polyamide
Yellow colour
Yellow colour
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Fixing Rail for use with PCB Connector
- HARTING Fixing Frame For Use With 2 Modules
- HARTING Fixing screws For Use With Housing
- HARTING Fixing Element For Use With Terminal Block Connector
- HARTING Fixing Plate For Use With Heavy Duty Power Connectors
- HARTING Fixing Element HAN ES Series , For Use With Terminal Block Connector
- HARTING, 09 02 Fixing Bracket for use with DIN 41612 Connector
- HARTING Insert Fixing For Use With Standard Rail

