HARTING Fixing Rail for use with PCB Connector
- RS Stock No.:
- 229-8153
- Distrelec Article No.:
- 302-77-312
- Mfr. Part No.:
- 02095001009
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
MYR4.76
FREE delivery for orders over RM 500.00
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.76 |
| 10 - 99 | MYR4.65 |
| 100 + | MYR4.45 |
*price indicative
- RS Stock No.:
- 229-8153
- Distrelec Article No.:
- 302-77-312
- Mfr. Part No.:
- 02095001009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Fixing Rail | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Fixing Rail | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- RO
The Harting har-modular fixing rail 16 x 2.54 mm dimension and It has 45.62 mm length.
Made up of polyamide
Yellow colour
Yellow colour
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Fixing Rail for use with PCB Connector
- HARTING Male Connector for use with PCB
- HARTING PCB Adapter for use with PCB
- HARTING Guide Pin for use with PCB Connector
- HARTING Assembly Aid for use with PCB Connector
- HARTING Coding Pin T With Nut for use with PCB Connector
- HARTING Fixing screws For Use With Housing
- HARTING Fixing Frame For Use With 2 Modules

