Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- RS Stock No.:
- 227-5441
- Mfr. Part No.:
- 2127252020
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 2000 units)*
MYR1,896.00
MYR1,896.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | MYR0.948 | MYR1,896.00 |
| 4000 - 18000 | MYR0.917 | MYR1,834.00 |
| 20000 + | MYR0.887 | MYR1,774.00 |
*price indicative
- RS Stock No.:
- 227-5441
- Mfr. Part No.:
- 2127252020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| For Use With | Micro-One Receptacle Housing | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
For Use With Micro-One Receptacle Housing | ||
- COO (Country of Origin):
- MY
The Molex micro-one Terminal Position Assurance (TPA) retainer has 2 circuit. It has 2.00mm Pitch. It is made up of polyamide.
Glow wire capable It has grey colour
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance Retainer for use with 172762 200453 200488, Mini Fit TPA2 Housing
- Molex Micro-Fit TPA Series Terminal Position Assurance
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch

