HARTING for use with Industrial connectors

Bulk discount available

Subtotal (1 unit)*

MYR98.78

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR98.78
10 - 24MYR96.72
25 - 49MYR92.38
50 +MYR88.92

*price indicative

RS Stock No.:
197-6823
Mfr. Part No.:
09300060392
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

For Use With

Industrial connectors

Series Number

Han 6B

Series

Han B

COO (Country of Origin):
CN
The Harting Han rear-fit panel housing without frame is a rear mounting type and has a size 6B. It has a Low construction and Single locking lever.

Polycarbonate and stainless steel locking material
Seal material is NBR
IP65 protection (IEC 60529)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links