Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Handling
PCB Card Guides
Bivar PCB Card Guide Vertical Mount 88.9mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
RS Stock No.:
906-3710
Mfr. Part No.:
VG2-35
Manufacturer:
Bivar
View all PCB Card Guides
Discontinued product
RS Stock No.:
906-3710
Mfr. Part No.:
VG2-35
Manufacturer:
Bivar
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Vert-O-Gides
A series of Bivar PCB Card Guides otherwise known as Verto-O-Gides. A Thin footprint and narrow widths provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.
Card Guide
Attribute
Value
Type
Vertical Mount
Length
88.9mm
Maximum PCB Thickness
1.9mm
PCB Thickness Range
Maximum of 1.9mm