- RS Stock No.:
- 906-3681
- Mfr. Part No.:
- SSD-400
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3681
- Mfr. Part No.:
- SSD-400
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar Comp-O-Gides Series PCB Card Guides
Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.
PCB Accessories - Card Guides
Specifications
Attribute | Value |
---|---|
Type | Horizontal Mount |
Length | 101.6mm |
Maximum PCB Thickness | 1.9mm |
PCB Thickness Range | Maximum of 1.9mm |