StarTech.com Wall Mounted Sit-Stand Desk, Max 24in Monitor, 2 Supported Display(s) With Extension Arm
- RS Stock No.:
- 179-8104
- Mfr. Part No.:
- WALLSTS2
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 179-8104
- Mfr. Part No.:
- WALLSTS2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WALLSTS2 Wall Mounted Sit Stand Desk
This wall-mounted sit-stand desk for dual monitors is perfect for areas that dont have enough space for a traditional sit-stand desk. Its compact, wall-mounted design combines a dual-monitor arm and a keyboard tray, with easy height adjustments that let you alternate between sitting and standing without disrupting your workflow.
Easy height adjustments, for sitting or standing
Adjust your working position in one smooth motion. Simply lift the work surface up to 17.2 (436 mm), to elevate your monitor, keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column.
Versatile dual monitor positioning
This sit-stand monitor arm supports two monitors up to 24 (with weight capacity of 17.6 lb./8 kg). Adjust your monitor for ideal viewing, with -15° to +15° swivel and 0° to 30° tilt, or rotate your monitors up to 360° for portrait or landscape orientation.
Better utilize your space
The sit-stand desk folds back to the wall, and the keyboard tray folds up to 90°, saving space when not in use. You can move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to make maximum use of your space.
Ample working area
The monitor arm offers plenty of work space, with a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) and a slide-out tray (8.5 x 8.4" / 217 x 213 mm) that holds your mouse, on the left or right.
The WALLSTS2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Easy height adjustments, for sitting or standing
Adjust your working position in one smooth motion. Simply lift the work surface up to 17.2 (436 mm), to elevate your monitor, keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column.
Versatile dual monitor positioning
This sit-stand monitor arm supports two monitors up to 24 (with weight capacity of 17.6 lb./8 kg). Adjust your monitor for ideal viewing, with -15° to +15° swivel and 0° to 30° tilt, or rotate your monitors up to 360° for portrait or landscape orientation.
Better utilize your space
The sit-stand desk folds back to the wall, and the keyboard tray folds up to 90°, saving space when not in use. You can move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to make maximum use of your space.
Ample working area
The monitor arm offers plenty of work space, with a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) and a slide-out tray (8.5 x 8.4" / 217 x 213 mm) that holds your mouse, on the left or right.
The WALLSTS2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
The work surface provides one-touch height adjustment of up to 17.2 (436 mm)
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Adjust your monitor for ideal viewing, with -15° to +15° swivel and 0° to 30° tilt
Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Durable construction, made of steel, aluminium and plastic
Built-in cable-management keeps your workstation well organized
100 x 100 mm, 75 x 75 mm VESA mount compatible
Save space with this wall-mounted sit-stand desk, supporting: dual monitors, bar-code scanner, keyboard, wrist rest and mouse in one combo system
Supports two monitors up to 24" (with weight capacity of 17.6 lb./8 kg)
Compact sit-stand desk folds back to the wall, keyboard tray folds up to 90°, saving space when not in use
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Adjust your monitor for ideal viewing, with -15° to +15° swivel and 0° to 30° tilt
Move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to the ideal position
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Durable construction, made of steel, aluminium and plastic
Built-in cable-management keeps your workstation well organized
100 x 100 mm, 75 x 75 mm VESA mount compatible
Save space with this wall-mounted sit-stand desk, supporting: dual monitors, bar-code scanner, keyboard, wrist rest and mouse in one combo system
Supports two monitors up to 24" (with weight capacity of 17.6 lb./8 kg)
Compact sit-stand desk folds back to the wall, keyboard tray folds up to 90°, saving space when not in use
Applications
Ideal for use in medical and retail environments, with features like the scanner holder
Works well in areas needing quick and easy computer access by many users, where space is limited
A flexible solution for a wide range of users of various heights
Works well in areas needing quick and easy computer access by many users, where space is limited
A flexible solution for a wide range of users of various heights
Whats in the package?
Monitor arm
Keyboard tray
Adhesive strip
Column
Wall plate
VESA monitor mounts
Concrete anchors
Mounting screws
M4x10 mm screws
M6x10 mm screws
M6x12 mm screws
M8x20 mm screw
2.5 mm hex key
5 mm hex key
6 mm hex key
Plastic washer
Metal washer
Socket driver
Crossbar washers
Knobs
Crossbars
Crossbar mount
Wrench
Instruction manual
Keyboard tray
Adhesive strip
Column
Wall plate
VESA monitor mounts
Concrete anchors
Mounting screws
M4x10 mm screws
M6x10 mm screws
M6x12 mm screws
M8x20 mm screw
2.5 mm hex key
5 mm hex key
6 mm hex key
Plastic washer
Metal washer
Socket driver
Crossbar washers
Knobs
Crossbars
Crossbar mount
Wrench
Instruction manual
Mounting Options
Wall-Mount
Height Adjustment
Yes
Specifications
Attribute | Value |
---|---|
Type | Wall Mounted Sit-Stand Desk |
Extension Arm | Yes |
Maximum Screen Size | 24in |
Maximum Load | 8kg |
VESA Configuration | 75x75mm |
Number of Displays Supported | 2 |
Depth | 854mm |
Height | 533mm |
Weight | 10.4kg |
Width | 665mm |