RS Better World
Seasonic 400 W ATX Power Supply 240V ac 12V dc
- RS Stock No.:
- 213-2360
- Mfr. Part No.:
- SSP-400ES2
- Manufacturer:
- Seasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR461.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 14 September 2026
- Plus 70 unit(s) shipping from 29 October 2026
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR461.38 |
| 10 - 49 | MYR451.70 |
| 50 + | MYR438.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 213-2360
- Mfr. Part No.:
- SSP-400ES2
- Manufacturer:
- Seasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seasonic | |
| Product Type | ATX Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Output Current | 30A | |
| Number of Outputs | 5 | |
| Power | 400W | |
| Efficiency | 80% | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Better World Product | Yes | |
| Better World Verification | 80 PLUS Bronze | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Seasonic | ||
Product Type ATX Power Supply | ||
Maximum Output Voltage 12V dc | ||
Output Current 30A | ||
Number of Outputs 5 | ||
Power 400W | ||
Efficiency 80% | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Better World Product Yes | ||
Better World Verification 80 PLUS Bronze | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Seasonic ATX form factor industrial power supply is version 12 V v.2.3 compliant and 80 PLUS Bronze rated. Super low noise fan control, double forward converter design and vital protection features are some of its advanced features. This power supply has full AC input. Its efficiency rating saves power and its stability extends the life of the components attached. It is a reliable power source for a wide range of systems that require an ATX form factor build.
High efficiency and reliability
over voltage protection
over power protection
Related links
- Seasonic 400 W ATX Power Supply 240V ac 12V dc
- Seasonic 500 W ATX Power Supply 240V ac 12V dc
- Seasonic 600 W ATX Power Supply 240V ac 12V dc
- Seasonic 650 W ATX Power Supply 240V ac 12V dc
- Seasonic 750 W ATX Power Supply 240V ac 12V dc
- Seasonic 350 W ATX Power Supply 240V ac 12V dc
- Seasonic 1 kW ATX Power Supply 240V ac 12V dc
- Seasonic 350 W ATX Power Supply 220V ac 12V dc
